- RS Stock No.:
- 144-9324
- Mfr. Part No.:
- LN569515010002
- Brand:
- Xylem
Discontinued product
- RS Stock No.:
- 144-9324
- Mfr. Part No.:
- LN569515010002
- Brand:
- Xylem
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Brazed Plate Heat Exchangers
Lowara brazed heat exchangers are ideal for residential and light commercial hydronic systems as they provide maximum heat dissipation from a compact, lightweight heat exchanger. They offer a high level of thermal efficiency and durability with a corrugated, compact plate design.
Features and Benefits
Approved according to pressure equipment PED 97-23-EC
Stainless steel 316L plates, copper brazed material
Up to 50.40 l/sec and 32.52 m² of surface area
Pressures up to 30 bar
Connections from inch to 4 inches
Product Application Information
Radiant floors
Domestic hot water
Pool heating
HVAC
Solar heating
District heating
Domestic/commercial boilers
Heat Exchangers
Specifications
Attribute | Value |
---|---|
Dimensions | 525.4 x 112 x 24.1mm |
Number of Cooling Elements | 10 |
Height | 525.4mm |
Series | BP415 |
Radiator Material | Copper |
Colour | Silver |
Depth | 24.1mm |
Maximum Working Temperature | +232°C |
Minimum Working Temperature | -190°C |
Width | 112mm |