The Modicon Quantum automation platform offers a complete range of analogue I/O modules designed to work with a wide variety of devices. These modules comply with internationally accepted IEC electrical standards that help ensure their reliability in harsh environments. All Quantum I/O modules can be configured using Unity Pro™, Concept or ProWORX™ software.
Features and Benefits
Configure multifunction modules via compatible software
Complies with internationally accepted IEC electrical standards
Predefine how an analog output channel will behave in the event of a fault
I/O connectors
Each I/O module requires a 140 XTS 002 00 I/O connector.
Schneider Electric Modicon Quantum Series
The Modicon Quantum series compromises a large range of powerful processors and accessories, offering an ideal solution for complex continuous or semi-continuous industrial processes. The high powered processors optimise cycle times, while integrating ever more communication functions, diagnostics, memory flexibility and data storage.
Applications
Process control
Infrastructure
Safety
Industries
The Modicon Quantum automation platform has been specially designed for critical applications in industries such as:
Petrochemicals
Cement
Energy
Metallurgy
Tunnels
Water Treatment
Airports
Attribute
Value
Accessory Type
Analogue Input Module
Range
Modicon Quantum Automation Platform
Input Type
Analogue
Number of Inputs
8
For Use With
Modicon PLC
Application
Airports, Cement, Energy, Hydropower, Metallurgy, Mines, Petrochemicals, Tunnels, Water Treatment