- RS Stock No.:
- 230-9771
- Mfr. Part No.:
- TBEN-LL-8DIP-8DOP
- Brand:
- Turck
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$881.32
(exc. GST)
$1,013.52
(inc. GST)
Units | Per unit |
1 + | $881.32 |
- RS Stock No.:
- 230-9771
- Mfr. Part No.:
- TBEN-LL-8DIP-8DOP
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Turck compact multiprotocol I/O module for Ethernet has 8 digital PNP inputs and 8 digital PNP outputs. It has It has 4-pin 2 x M12 D-coded Ethernet fieldbus connection and M12, L-coded connector for power supply. It has input diagnostics per port and provide 2 A maximum per output. It has input diagnostics per port and output diagnostics per channel.
It supports 10 Mbps / 100 Mbps fieldbus transmission rate
Integrated Ethernet switch
Glass fibre reinforced housing
Shock and vibration tested
Fully potted module electronics
Protection classes IP65, IP67, IP69K
FLC/ARGEE programmable
Integrated Ethernet switch
Glass fibre reinforced housing
Shock and vibration tested
Fully potted module electronics
Protection classes IP65, IP67, IP69K
FLC/ARGEE programmable
Specifications
Attribute | Value |
---|---|
Series | TBEN-L |