- RS Stock No.:
- 653-6246
- Mfr. Part No.:
- 2313067
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 653-6246
- Mfr. Part No.:
- 2313067
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Industrial analogue modem / RS232
Specially designed to meet the requirements of industrial telemaintenance.
Manages sending of SMS, fax or e-mail.
Accessible everywhere in the world through networks switched to the V.34 standard.
Numerous security functions; password protection, call-back function.
Supply voltage 24 VDC.
For installation on DIN rail.
Manages sending of SMS, fax or e-mail.
Accessible everywhere in the world through networks switched to the V.34 standard.
Numerous security functions; password protection, call-back function.
Supply voltage 24 VDC.
For installation on DIN rail.
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Maximum Operating Temperature | +55°C |
Dimensions | 99 x 22.5 x 114.5 mm |