- RS Stock No.:
- 852-9534
- Mfr. Part No.:
- 2900135
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 852-9534
- Mfr. Part No.:
- 2900135
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Round cable set
connection 1: Single wires (16-position) (The wires are marked and fitted with ferrules)
connection 2: IDC/FLK socket strip (1x 16-position, 90 °-out put)
cable length: 4 m
Open end at one end
1:1 connection
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable |
Series | VIP-CAB-FLK16/FR/OE/0.14/4.0M |