- RS Stock No.:
- 190-9740
- Mfr. Part No.:
- 6ES7314-1AG14-0AB0
- Brand:
- Siemens
12 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$2,929.31
(exc. GST)
$3,368.71
(inc. GST)
Units | Per unit |
1 + | $2,929.31 |
- RS Stock No.:
- 190-9740
- Mfr. Part No.:
- 6ES7314-1AG14-0AB0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Siemens PLC CPU, 24V DC Voltage Rating, 128KB Programme Memory - SIMATIC Series - 6ES7314-1AG14-0AB0
Precisely control your automated industrial processes with this PLC CPU from Siemens. It uses an RS485 interface to provide instructions to your equipment, giving you convenient remote control. Thanks to its onboard support for seven programming languages, including both graphic and text-based options, it's a versatile choice. The unit's built-in memory of 128KB means it can handle large amounts of data. As it maintains a data backup without the need for a battery, the module protects your programmes in the event of a power failure to minimise downtime. You can use CPUs like this one to manage automated manufacturing and food production processes.
Features & Benefits
• Voltage rating of 24V DC for use in low-power systems
• CPU processing times between 0.06 and 0.59μs for fast programme execution
• Low power loss of 4W for energy efficiency
• Broad operating temperature range between 0°C and +60°C for use in harsh industrial conditions
• CPU processing times between 0.06 and 0.59μs for fast programme execution
• Low power loss of 4W for energy efficiency
• Broad operating temperature range between 0°C and +60°C for use in harsh industrial conditions
How big is this CPU?
This CPU has compact dimensions of 125 (H) x 40 (W) x 130mm (D), so you can slot it easily into a busy system.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SIMATIC S7-300 |
For Use With | SIMATIC S7-300 Series |
Number of Digital Inputs | 0 |
Voltage Category | 24 V dc |
Dimensions | 40 x 130 x 125 mm |
Maximum Operating Temperature | +60°C |
Output Current | 200 mA |
Battery Backup | Yes |
Programming Language Used | CFC, FBD, GRAPH, HiGraph®, LAD, SCL, STL |
Minimum Operating Temperature | 0°C |
Depth | 125mm |
Program Capacity | 128 kB |
Width | 130mm |
Communication Port Type | RS485 |
Number of Analogue Inputs | 0 |
Length | 40mm |
Memory | 128 kB |