- RS Stock No.:
- 196-3734
- Mfr. Part No.:
- CP2E-N40DT1-D
- Brand:
- Omron
5 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$1,559.14
(exc. GST)
$1,793.01
(inc. GST)
Units | Per unit |
1 + | $1,559.14 |
- RS Stock No.:
- 196-3734
- Mfr. Part No.:
- CP2E-N40DT1-D
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CP2E series compact PLC - Network type,18 DI, 12DO,Relay output,Power supply 24 VDC,10 kStep Program memory
Two built-in Ethernet ports with Ethernet switching function:
Ready for Machine to Machine communication (CP2E-N type)
Up to three serial ports: Open connectivity to serial devices (CP2E-N type)
Four-axis positioning function with linear interpolation (CP2E-N type)
Battery-free operation and backup reduce maintenance
Function blocks and structured text improve programming efficiency
Operating temperature range from -20 to 60 °C for reliable use in special applications
Input/output terminal LED indicators for quick troubleshooting
Ready for Machine to Machine communication (CP2E-N type)
Up to three serial ports: Open connectivity to serial devices (CP2E-N type)
Four-axis positioning function with linear interpolation (CP2E-N type)
Battery-free operation and backup reduce maintenance
Function blocks and structured text improve programming efficiency
Operating temperature range from -20 to 60 °C for reliable use in special applications
Input/output terminal LED indicators for quick troubleshooting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CP2E |
Number of Inputs | 24 |
Output Type | Transistor |
For Use With | CP2E Series |
Input Type | Digital |
Number of Digital Inputs | 24 |
Voltage Category | 24 V dc |
Number of Outputs | 16 |
Number of Digital Outputs | 16 |
Network Type | Ethernet |
Interface | RS-485 |
Depth | 110mm |
Minimum Operating Temperature | -20°C |
Length | 150mm |
Width | 80mm |
Mounting Type | Panel Mount |
Program Capacity | 8 kB |
Display Included | Yes |
Battery Backup | Yes |
Programming Language Used | Ladder Diagram |
Maximum Operating Temperature | +60°C |
Dimensions | 150 x 80 x 110 mm |