Omron CP1H Series PLC CPU for Use with SYSMAC CP1H Series, Analogue, Transistor Output, 24 (Up → 24 DC, Up
- RS Stock No.:
- 746-2916
- Mfr. Part No.:
- CP1H-XA40DT1-D
- Brand:
- Omron
- RS Stock No.:
- 746-2916
- Mfr. Part No.:
- CP1H-XA40DT1-D
- Brand:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CP1H Multi Functional CPU's
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Omron CP1H/CP1L Multi Functional PLC's
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CP1H |
Number of Inputs | 24 (Up → 24 DC, Up → 4 Analogue) |
Output Type | Analogue, Transistor |
For Use With | SYSMAC CP1H Series |
Input Type | Analogue, DC |
Number of Outputs | 16 (Up → 16 Transistor, Up → 2 Analogue) |
Voltage Category | 24 V dc |
Network Type | Ethernet |
Mounting Type | DIN Rail |
Programming Language Used | Ladder Logic |
Number of Communication Ports | 1 |
Output Current | 3.6 (Per Unit) A, 300 (Per Point) mA, 900 (Per Common) mA |
Maximum Operating Temperature | +55°C |
Battery Backup | Yes |
Dimensions | 150 x 110 x 85 mm |
Communication Port Type | USB 1.1 |
Display Included | Yes |
Program Capacity | 20000 Steps |
Width | 110mm |
Length | 150mm |
Minimum Operating Temperature | 0°C |
Depth | 85mm |
Memory | 20K (Program Memory) Steps, 32K (Data Memory) Words |
Programming Interface | Computer |