- RS Stock No.:
- 760-9130
- Mfr. Part No.:
- CP1LL14DTA
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 760-9130
- Mfr. Part No.:
- CP1LL14DTA
- Brand:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CP1L CPU
Compatible with all other devices in the Omron PLC line-up
Uses identical software as other Omron controllers
4 high-speed encoder inputs and 2 high-speed pulse outputs
AC or DC supply
Instruction set compatible with CP1H-, CJ1- and CS1 series PLC's
CP1L-EM / CP1L-EL has a standard-feature Ethernet port
CP1L-M / CP1L-L has a standard-feature peripheral USB port
Optional RS232C and RS-422A/485 serial ports
Scaleable with a wide range of I/O units (maximum up to 160 I/O points)
Motion functionality
Uses identical software as other Omron controllers
4 high-speed encoder inputs and 2 high-speed pulse outputs
AC or DC supply
Instruction set compatible with CP1H-, CJ1- and CS1 series PLC's
CP1L-EM / CP1L-EL has a standard-feature Ethernet port
CP1L-M / CP1L-L has a standard-feature peripheral USB port
Optional RS232C and RS-422A/485 serial ports
Scaleable with a wide range of I/O units (maximum up to 160 I/O points)
Motion functionality
Note
Omron CPM1, CPM1A, CPM2A, CPM2C Expansion Modules may be used with the CP1L CPU range.
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CP1L |
Number of Inputs | 8 |
Output Type | Transistor |
For Use With | SYSMAC CP1L Series |
Input Type | DC |
Voltage Category | 85 → 264 V ac |
Number of Outputs | 6 |
Network Type | Peripheral USB Port |
Minimum Operating Temperature | 0°C |
Programming Interface | Computer |
Memory | 10K Words |
Programming Language Used | Ladder Logic |
Mounting Type | DIN Rail |
Width | 110mm |
Length | 86mm |
Communication Port Type | USB 1.1 |
Program Capacity | 5K steps |
Depth | 85mm |
Dimensions | 86 x 110 x 85 mm |
Battery Backup | Yes |
Maximum Operating Temperature | +55°C |
Number of Communication Ports | 3 |
Output Current | 210 mA |