Schneider Electric TM168B Series PLC CPU, Relay Output, 5 (Analogue), 7 (Digital)-Input, Analogue, Digital Input
- RS Stock No.:
- 796-7121
- Mfr. Part No.:
- TM168B23S
- Brand:
- Schneider Electric
On back order for despatch 02/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$933.66
(exc. GST)
$1,073.71
(inc. GST)
Units | Per unit |
1 + | $933.66 |
- RS Stock No.:
- 796-7121
- Mfr. Part No.:
- TM168B23S
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Modicon M168 - Generic Programmable Logic Controllers
Modicon M168 generic programmable logic controllers have been developed to manage discrete and analog inputs and outputs, and offer numerous possibilities for connection to different building management system communication networks.
Four different Modicon M168 logic controllers are available, which can be programmed with SoHVAC software and are suitable for customized applications.
Four different Modicon M168 logic controllers are available, which can be programmed with SoHVAC software and are suitable for customized applications.
Schneider Electric Modicon M168
Specifications
Attribute | Value |
---|---|
Manufacturer Series | TM168B |
Number of Inputs | 5 (Analogue), 7 (Digital) |
Output Type | Relay |
Input Type | Analogue, Digital |
Voltage Category | 0 → 10 V dc |
Number of Outputs | 3 (Analogue), 8 (Relay) |
Network Type | ExpBUS |
Minimum Operating Temperature | -20°C |
Programming Interface | Front Panel |
Memory | 568 kB |
Dimensions | 179 x 61.5 x 128 mm |
Output Current | 20 mA |
Programming Language Used | C |
Mounting Type | DIN Rail |
Width | 61.5mm |
Maximum Operating Temperature | +65°C |
Number of Communication Ports | 2 |
Communication Port Type | RS485 |
Program Capacity | 544 kB |
Depth | 128mm |
Length | 179mm |