Idec FT1A PLC CPU, 12 kB Program Capacity, 8 Inputs, 4 Outputs, 24 V dc

  • RS Stock No. 812-9770
  • Mfr. Part No. FT1A-B12RA
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SmartAXIS Lite 12 I/O CPU

SmartAXIS Lite PLC CPU provides the user with a comprehensive variety of customisation options allowing for installation into a large range of applications. Supplied with an embedded battery backup which can offer up to 30 days power and self diagnostic functions

Features of the SmartAXIS Lite CPU
Compatible with IDEC's WindLDR programming software
10A SPST relay contact
Mini USB type B port for programming
Embedded real time clock
Backlit LCD option available
Integrated 4x 100kHz high-speed counters
Lithium backup battery which can supply for up to 30 days (typical) at 25°C once fully charged
Self-Diagnostic function provides the user with indications for "Keep Data", "Timer/Counter preset value change" & System/Memory Card transfer error" plus many more

Standards

CE, UL

IDEC SmartAXIS Lite

Specifications
Attribute Value
Manufacturer Series FT1A
Number of Inputs 8
Input Type Sink
Voltage Category 24 V dc
Output Type Relay
Number of Outputs 4
Program Capacity 12 kB
Width 76mm
Dimensions 90 x 76 x 60 mm
Battery Backup Yes
Maximum Operating Temperature +55°C
Mounting Type DIN Rail
Length 90mm
Minimum Operating Temperature 0°C
Depth 60mm
12 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 178.26
(exc. GST)
$ 205.00
(inc. GST)
units
Per unit
1 +
$178.26
Related Products
24 Vdc nano. Line base unit with 6 ...
Description:
24 Vdc nano. Line base unit with 6 digital input and 4 digital output channelsI/O channels can be added and up to 3 E/A expansion modules can be used. Optional communication modules facilitate network or serial connectivity. Optional operator panel ...
The best nano-PLC for communicating vie text, email ...
Description:
The best nano-PLC for communicating vie text, email or FTP. With the Crouzet em4 alert 3G manage, control, survey and update your application remotly via Text, Email or FTP communication. Very easy to setup device thanks to unique and intuitive ...
The Phoenix Contact PLCnext Logic Controller has been ...
Description:
The Phoenix Contact PLCnext Logic Controller has been consistently designed to give maximum performance for the direct control of Axioline F I/Os. The fast, easy to use AXC F 2152 comes complete with connector and bus base module. A number ...
The Millennium 3 Smart is an optimised version ...
Description:
The Millennium 3 Smart is an optimised version of Millennium 3 essential. Possible combination of 700 function blocks.Easy-to-read blue screen12 new Smart function blocks suitable for application fields (temperature management, sun monitoring, etc.)Greater range of temperature resistance allows the Millennium ...