Idec FT1A PLC CPU, Ethernet Networking, 48 kB Program Capacity, 30 Inputs, 18 Outputs, 24 V dc

  • RS Stock No. 812-9809
  • Mfr. Part No. FT1A-B48SA
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SmartAXIS Lite 48 I/O CPU

SmartAXIS Lite PLC CPU provides the user with a comprehensive variety of customisation options allowing for installation into a large range of applications. Supplied with an embedded battery backup which can offer up to 30 days power and self diagnostic functions

Features of the SmartAXIS Lite CPU
Compatible with IDEC's WindLDR programming software
Supports Modbus TCP and RTU
Mini USB type B port for programming
Embedded Ethernet port
100kHz high-speed outputs
Backlit LCD option available
Embedded 8-pt analog inputs for 0-10V DC, 10-bit & DC power
Integrated 4x 100kHz high-speed counters
Lithium backup battery which can supply for up to 30 days (typical) at 25°C once fully charged
Self-Diagnostic function provides the user with indications for "Keep Data", "Timer/Counter preset value change" & System/Memory Card transfer error" plus many more
Equipped with 2 expansion communication ports for optional expansion
Optional RS232C/RS485 adaptor available
SD Card slot for data logging and program storage for ease of installation & data export

IDEC SmartAXIS Lite

Specifications
Attribute Value
Manufacturer Series FT1A
Number of Inputs 30
Input Type Sink
Voltage Category 24 V dc
Output Type Transistor
Number of Outputs 18
Network Type Ethernet
Program Capacity 48 kB
Maximum Operating Temperature +55°C
Number of Communication Ports 1
Mounting Type DIN Rail
Width 160mm
Length 90mm
Depth 78mm
Dimensions 90 x 160 x 78 mm
Battery Backup Yes
Minimum Operating Temperature 0°C
2 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 438.63
(exc. GST)
$ 504.42
(inc. GST)
units
Per unit
1 +
$438.63
Related Products
Professional range of NX1P2 CPU Units from NX ...
Description:
Professional range of NX1P2 CPU Units from NX series range from Omron. These Compact but power CPU units provide synchronised control of all machine devices such as motion, I/O, safety and vision under one integrated development environment. All CPU units ...
CP2E series compact PLC - Essential Type,12 DI, ...
Description:
CP2E series compact PLC - Essential Type,12 DI, 8DO,Relay output,Power supply 220 VAC,4k Step Program memory. Two built-in Ethernet ports with Ethernet switching function: Ready for Machine to Machine communication (CP2E-N type)Up to three serial ports: Open connectivity to serial ...
These Basic Sequence CPUs offer an economical entry-level ...
Description:
These Basic Sequence CPUs offer an economical entry-level version of the Q Series for small scale systems. Integrated PSU, CPU and base unit available to simplify system construction with Q00UJCPU/Q00JCPUs. Offers full range of Q Series network and communication features, ...
The FX3GE combines the powerful FX3G CPU with ...
Description:
The FX3GE combines the powerful FX3G CPU with built-in Ethernet communications and analog I/O to provide a cost-effective micro PLC that can meet the needs of a wide variety of applications right out of the box. 3rd Generation Compact PLCHighly ...