SmartAXIS Pro PLC CPU provides the user with a comprehensive variety of customisation options allowing for installation into a large range of applications. Supplied with an embedded battery backup which can offer up to 30 days power and self diagnostic functions
Features of the SmartAXIS Pro CPU
Compatible with IDEC's WindLDR programming software
10A SPST relay contact
Supports Modbus TCP and RTU
Mini USB type B port for programming
Embedded Ethernet port
Backlit LCD option available
Integrated 4x 100kHz high-speed counters
Lithium backup battery which can supply for up to 30 days (typical) at 25°C once fully charged
Self-Diagnostic function provides the user with indications for "Keep Data", "Timer/Counter preset value change" & System/Memory Card transfer error" plus many more
Supports expansion communication ports
Optional RS232C/RS485 adaptor available
Attribute | Value |
---|---|
Manufacturer Series | FT1A |
Number of Inputs | 16 |
Input Type | Sink |
Voltage Category | 24 V dc |
Output Type | Relay |
Number of Outputs | 8 |
Network Type | Ethernet |
Program Capacity | 48 kB |
Dimensions | 90 x 119 x 60 mm |
Minimum Operating Temperature | 0°C |
Battery Backup | Yes |
Maximum Operating Temperature | +55°C |
Number of Communication Ports | 1 |
Length | 90mm |
Output Current | 250 mA |
Width | 119mm |
Mounting Type | DIN Rail |
Depth | 60mm |