- RS Stock No.:
- 196-3655
- Mfr. Part No.:
- 6GK11628AA00
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 196-3655
- Mfr. Part No.:
- 6GK11628AA00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Communications processor CP 1628 PCI Express X1 (3, 3 V/12 V) for connection to Industrial Ethernet (10/100/1000 Mbit/s) with 2-port switch (RJ45) and integrated security (firewall VPN) via HARDNET-IE S7 and S7-REDCONNECT Operating system support see SIMATIC NET software
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC Expansion Module |
Series | 6GK1162 |
Number of Inputs | 2 |
Input Type | RJ45 |
For Use With | PCs and SIMATIC PGs/PCs |
Mounting Type | PCI |
Dimensions | 18 x 167 x 111 mm |