- RS Stock No.:
- 512-5930
- Mfr. Part No.:
- CJ1W-SCU41
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 512-5930
- Mfr. Part No.:
- CJ1W-SCU41
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Omron PLC Serial Communication Module
The Omron serial communication module provides two serial interfaces in the form of RS232C and RS422A/RS485 port. This communication unit enables high-speed connections with external devices. It is available for CJ/NJ controllers. There are many functions available for each port, such as protocol macro, host link, NT Links (1:N mode), serial gateway, Modbus-RTU slave.
Features and Benefits
Possible to connect an NT-AL001 RS-232C/RS-442A link adapter to the RS-232C port to enable 1:N communication
DIN rail mount
D-Sub type termination
Mount total up to 16 CPU bus units or expansion racks to create systems with up to 32 serial communications ports
DIN rail mount
D-Sub type termination
Mount total up to 16 CPU bus units or expansion racks to create systems with up to 32 serial communications ports
Applications
Industrial automation
Robotics
Automobiles industry
Robotics
Automobiles industry
Certifications
CE
cULus certified
Lloyd certified
NK certified
cULus certified
Lloyd certified
NK certified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | CJ Series |
For Use With | CJ Series |