- RS Stock No.:
- 125-3064
- Brand:
- RS PRO
On back order for despatch 23/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) 1 Set
$150.08
(exc. GST)
$172.59
(inc. GST)
Set(s) | Per Set |
1 - 4 | $150.08 |
5 + | $123.52 |
- RS Stock No.:
- 125-3064
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
RS Pro 2 Piece Plier Set
RS Pro 2 piece water pump and grip pliers. High quality, general purpose, engineers pliers. Hardened finish to ensure a long, reliable working life. Ergonomically designed handles provide maximum leverage and comfort.
Features and Benefits
9 Position adjustment water pump pliers
Grip Pliers, for gripping and clamping round materials
Chrome Vanadium steel
Reliable working life
Maximum leverage and comfort
EVA module
Grip Pliers, for gripping and clamping round materials
Chrome Vanadium steel
Reliable working life
Maximum leverage and comfort
EVA module
Specifications
Attribute | Value |
---|---|
Plier Types in Set | Mole Grips, Water Pump Pliers |
Number of Pieces | 2 |
Material | Chrome Vanadium Steel |
Overall Length | 250 mm |