- RS Stock No.:
- 201-2059
- Mfr. Part No.:
- VE.A2PB
- Brand:
- Facom
On back order for despatch 21/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$370.84
(exc. GST)
$426.47
(inc. GST)
Units | Per unit |
1 + | $370.84 |
- RS Stock No.:
- 201-2059
- Mfr. Part No.:
- VE.A2PB
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Facom's 1000V S&P set has Bi-material ergonomic handle for comfortable and reliable screwing. It has protwist screwdriver handle for added comfort and it is simplified grip position reduces strain for high repetition use. It has 1000V insulated tested.
High leverage rivet position provides market leading effort transfer
Broader handle provide greater comfort user returning 25% improvement
The weight is 980g
Broader handle provide greater comfort user returning 25% improvement
The weight is 980g
Specifications
Attribute | Value |
---|---|
Plier Types in Set | Cutters, Screwdriver, Water Pump Pliers, Wire Strippers |
Number of Pieces | 7 |