Sidchrome 165 mm Chrome Vanadium Molybdenum Steel Pliers

  • RS Stock No. 878-3037
  • Mfr. Part No. SCMT28530
  • Manufacturer Sidchrome
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Sidchrome Combination Pliers

Sidchrome’s new combination pliers benefit from a newly developed material that offers excellent hardness, a unique sprung handle keeping them always open and long lever arms to make cutting easy.

Tested to over 1,000,000 cycles
Long lever arm with an offset pivot point provides minimum cutting effort
Newly developed Chrome-Molybdenum-Vanadium formulation
Very hard cutting edges (61/63HRc), delivering clean, consistent cuts
Cutting edge designed to cut all types of wire, including piano & soft wire
Manufactured in France to ISO, DIN and NF 5746 specifications
Handles are highly resistant to common corrosive

Sidchrome have set the benchmark in the Australian and New Zealand pliers market with the launch of the New Generation Pliers. The most technologically advanced pliers ever released by Sidchrome are available now. Manufactured in France the new range of pliers are designed to deliver ergonomic ease of use and unparalleled durability.

Recent advances in metallurgical technology, coupled with a highly sophisticated double heat treating process, have resulted in a technological masterpiece.

Specifications
Attribute Value
Plier Type Combination Pliers
Tip Style Straight
Material Cutting Capability Soft Wire; Medium Hard Wire; Piano Wire
Overall Length 165 mm
Material Chrome Vanadium Molybdenum Steel
Temporarily out of stock - back order for despatch 27/08/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 74.27
(exc. GST)
$ 85.41
(inc. GST)
units
Per unit
1 +
$74.27
Related Products
The reliable and diverse combination pliers when out ...
Description:
The reliable and diverse combination pliers when out and about. Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist)Gripping surfaces with special convex contour on one side for secure gripping of flat parts. ...
RS Pro G16 Series insulated bent long nose ...
Description:
RS Pro G16 Series insulated bent long nose pliers. Ideal for working up to 1000 V ac or 1500 V dc. Suitable for cutting soft and hard wire. • Special tool steel • Chrome finish • Duo. Tech soft grip ...
Tool fitted with a FACOM SLS attachment solution, ...
Description:
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls. The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool. Compatible with the FACOM modular storage system:Adapted to ...
Straight half-round, long jaws with serrated gripping surfaces ...
Description:
Straight half-round, long jaws with serrated gripping surfaces Cutting capacity - medium hard wire 3.2mm Ø, hard wire 2.2mm ØCutting edges additionally induction hardened, hardness approx. 61 HRC Made from vanadium steel, oil-hardened and tempered Chrome-plated head, two-colour two-component handles, ...