Sidchrome 205 mm Chrome Vanadium Molybdenum Steel Combination Pliers

  • RS Stock No. 878-3040
  • Mfr. Part No. SCMT28532
  • Manufacturer Sidchrome
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Sidchrome Combination Pliers

Sidchrome’s new combination pliers benefit from a newly developed material that offers excellent hardness, a unique sprung handle keeping them always open and long lever arms to make cutting easy.

Tested to over 1,000,000 cycles
Long lever arm with an offset pivot point provides minimum cutting effort
Newly developed Chrome-Molybdenum-Vanadium formulation
Very hard cutting edges (61/63HRc), delivering clean, consistent cuts
Cutting edge designed to cut all types of wire, including piano & soft wire
Manufactured in France to ISO, DIN and NF 5746 specifications
Handles are highly resistant to common corrosive

Sidchrome have set the benchmark in the Australian and New Zealand pliers market with the launch of the New Generation Pliers. The most technologically advanced pliers ever released by Sidchrome are available now. Manufactured in France the new range of pliers are designed to deliver ergonomic ease of use and unparalleled durability.

Recent advances in metallurgical technology, coupled with a highly sophisticated double heat treating process, have resulted in a technological masterpiece.

Specifications
Attribute Value
Plier Type Combination Pliers
Tip Style Straight
Overall Length 205 mm
Material Cutting Capability Soft Wire; Medium Hard Wire; Piano Wire
Material Chrome Vanadium Molybdenum Steel
Temporarily out of stock - back order for despatch 18/11/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 66.45
(exc. GST)
$ 76.42
(inc. GST)
units
Per unit
1 +
$66.45
Related Products
A range of high quality, general purpose, engineers’ ...
Description:
A range of high quality, general purpose, engineers’ pliers and nippers. Induction hardened with a natural finish to ensure a long, reliable working life. Ergonomically designed bow handles provide maximum leverage and comfort. Shock resistant cutting jaws.
Tool fitted with a FACOM SLS attachment solution, ...
Description:
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls. The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool. Compatible with the FACOM modular storage system:Adapted to ...
For Circlips® 3 100 mm. Piano wire tips: ...
Description:
For Circlips® 3 100 mm. Piano wire tips: high distortion resistance. Long 10° angled tips for optimum circlip holding. Identification colour code: saves time. Grips in anti-slip granite PVC.
For holding, placing or removing components where access ...
Description:
For holding, placing or removing components where access is difficult. Tips designed for holding flat or circular sections. Automatically adjusts the jaws to the component, regardless of size and with the same pressure. Forged in Chrome Molybdenum steel: with treated ...