- RS Stock No.:
- 146-2414
- Mfr. Part No.:
- EL4585CSZ
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 146-2414
- Mfr. Part No.:
- EL4585CSZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Video ICs, Intersil
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Supply Current | 4 mA |
Pin Count | 16 |
Dimensions | 9.91 x 3.9 x 1.45mm |
Height | 1.45mm |
Length | 9.91mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.9mm |