- RS Stock No.:
- 827-0670
- Mfr. Part No.:
- NB3N51054DTG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 827-0670
- Mfr. Part No.:
- NB3N51054DTG
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
Clock Generators, ON Semiconductor
Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers
Arithmetic functions such as counters, dividers
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Maximum Supply Current | 130 mA |
Dimensions | 7.9 x 4.5 x 1.05mm |
Maximum Input Frequency | 25MHz |
Height | 1.05mm |
Length | 7.9mm |
Maximum Operating Supply Voltage | 3.465 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3.135 V |
Minimum Operating Temperature | -40 °C |
Width | 4.5mm |