SMC Rc 1/4 Pneumatic Air Lubricator, -5 → +60°C

  • RS Stock No. 771-7364
  • Mfr. Part No. AL20-02-A
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Oil Lubricator

Precise adjustment
Uniform lubrication even at extremely low flow rates
Over 97% of atomised oil particles<10μm
Maximum operating pressure of 9.9 bar

Note

A selection of mounting options are available, please take note of the Manufacturer part number / the product description for more information.

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Specifications
Attribute Value
Manufacturer Series AL
Port Connection Rc 1/4
Drain Type None
Port Connection Thread Size 1/4 in
Port Connection Thread Standard Rc
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 57.99
(exc. GST)
$ 66.69
(inc. GST)
units
Per unit
1 +
$57.99
Related Products
RS Pro V+FRL combinations for pneumatic networks. With ...
Description:
RS Pro V+FRL combinations for pneumatic networks. With semiautomatic manual condensate exhaust system.- Filtration Grade: 20μm- Regulation Range: 0-8bar- Manual shut off valve included- Lubricator with manual oil loading system.
Range of modular elements for air treatment from ...
Description:
Range of modular elements for air treatment from G1/8" → G 1/4"Filters with polycarbonate tank, without protector and with a filtration threshold of 25 μm.Regulators with 0.5 → 8 bar regulator button.Filter regulator and filter regulator lubricator assemblies are also ...
Best lubrication for multiple valves, cylinders and tools. ...
Description:
Best lubrication for multiple valves, cylinders and tools. Temperature range -20°C to +50°CFlow sensor provides an almost constant oil density with varying flow. Zinc alloy body, easy-to-remove polycarbonate bowl. All round visibility of drip rate via sight dome. Panel or ...
Oil fog type (stock no. 184-4407) automatic lubricator ...
Description:
Oil fog type (stock no. 184-4407) automatic lubricator for general lubrication of pneumatic devices. Micro-fog type (stock no. 184-4413) particularly useful for lengthy, complex piping systems and multiple points of application. Start point is 1.5dm3/s at 6.3 bar. Max flow ...