- RS Stock No.:
- 121-5747
- Mfr. Part No.:
- ADN-32-20-I-PPS-A
- Brand:
- Festo
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$158.75
(exc. GST)
$182.56
(inc. GST)
Units | Per unit |
1 + | $158.75 |
- RS Stock No.:
- 121-5747
- Mfr. Part No.:
- ADN-32-20-I-PPS-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 32mm |
Action | Double |
Rods | Single |
Force at 7 bar | 415 (Retract) N @ 6 bar, 483 (Extend) N @ 6 bar |
Port Connection | G 1/8 |
Cushioning Type | Air |
Dimensions | 47 x 47 x 70mm |
Length | 47mm |
Width | 47mm |
Maximum Operating Pressure | 10 bar |
Height | 70mm |
CAD Drawing | 3D CAD Model |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |