- RS Stock No.:
- 136-6576
- Mfr. Part No.:
- AEVC-25-5-I-P
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 136-6576
- Mfr. Part No.:
- AEVC-25-5-I-P
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
AEVC Series Single Acting Cylinder
FESTO AEVC series of single acting compact short stroke pneumatic cylinder are up to 60% smaller than standard pneumatic cylinders. Providing maximum productivity in confined spaces. The extensive range of stroke length and bore size variants in the AEVC series are the ideal choice for clamping or applications where installation space is limited.
Pneumatic Cylinder Operation
The AEVC series is a single acting actuator with air applied to extend and a spring return piston. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.
Pneumatic Cylinder Operation
The AEVC series is a single acting actuator with air applied to extend and a spring return piston. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.
Features and Benefits
Single acting cylinder with piston rod
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Versatile mounting hole pattern to VDMA 24562
Cushioning requires no adjustment saving maintenance time and cost
Can be used in systems with lubricated air
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Versatile mounting hole pattern to VDMA 24562
Cushioning requires no adjustment saving maintenance time and cost
Can be used in systems with lubricated air
How do I mount the pneumatic cylinder?
The AEVC series pneumatic actuators can be mount horizontally or vertically to suit the required application. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
FESTO Short Stroke Cylinders
Specifications
Attribute | Value |
---|---|
Stroke | 5мм |
Bore | 25мм |
Action | Single |
Manufacturer Series | AEVC |
Length | 27.1мм |
Cushioning Type | Cushioned |
Dimensions | 27.1 x 37 x 38мм |
Width | 37мм |
Maximum Operating Pressure | 10 bar |
Height | 38мм |
Maximum Operating Temperature | +80°C |
Weight | 130g |
Minimum Operating Temperature | -20°C |
Model Number p | 188163 |