- RS Stock No.:
- 136-6795
- Mfr. Part No.:
- ADN-32-50-A-P-A
- Brand:
- Festo
1 in Global stock for delivery within 7 working day (+3 days for regional areas).
16 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$175.22
(exc. GST)
$201.50
(inc. GST)
Units | Per unit |
1 + | $175.22 |
- RS Stock No.:
- 136-6795
- Mfr. Part No.:
- ADN-32-50-A-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning
FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.
Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.
Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.
Features and Benefits
Complies with ISO 21287 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Cushioning requires no adjustment saving maintenance time and cost
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Cushioning requires no adjustment saving maintenance time and cost
How do I mount the pneumatic cylinder?
The ADN series pneumatic actuators can be mount horizontally or vertically to suit the required application. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Festo Pneumatic Cylinder, 32mm Piston Diameter, Male M10x1.25 Piston Rod Thread - ADN-32-50-A-P-A
Want to take the pressure out of manoeuvring workpieces or industrial parts? Give the job to this pneumatic cylinder from Festo. Supplying it with compressed air in a range between 0.6 and 10 bar causes the piston to move. As the unit is double-acting, air drives the rod backwards and forwards to give you reliable two-way motion. An accurate stroke length of up to 50mm delivers precision positioning for your automated application. Harsh conditions are no match for this product, which can handle temperatures ranging from -20°C to +80°C.
Features & Benefits
Flexible mounting options let you install it according to the needs of your equipment
Lightweight at just 265g, so it doesn't put strain on your setup
Standardised G1/8 thread on the pneumatic port for easy compatibility with connecting parts
Anodised wrought aluminium alloy cover offers protection from corrosion in wet work areas
Lightweight at just 265g, so it doesn't put strain on your setup
Standardised G1/8 thread on the pneumatic port for easy compatibility with connecting parts
Anodised wrought aluminium alloy cover offers protection from corrosion in wet work areas
Applications
Engine control systems
Industrial manufacturing industry
Automotive sector
Industrial manufacturing industry
Automotive sector
Does this cylinder come with cushioning?
Yes, it does. Both ends are fitted with elastic cushioning plates to reduce damage from wear and tear, ensuring a long service life.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | ADN |
Length | 100mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Cushioning Rings |
Dimensions | 47 x 47 x 100mm |
Width | 47mm |
Maximum Operating Pressure | 10 bar |
Height | 47mm |
Maximum Operating Temperature | +80°C |
Weight | 415g |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 30 g (at 10 mm) |
Model Number p | 536275 |
VDMA Standard | VDMA24364 |
Test Weight | 265 g (at 0 mm) |
ISO Standard | ISO 21287 |