- RS Stock No.:
- 156-8030
- Mfr. Part No.:
- RM/92020/M/10
- Brand:
- Norgren
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$230.29
(exc. GST)
$264.83
(inc. GST)
Units | Per unit |
1 + | $230.29 |
- RS Stock No.:
- 156-8030
- Mfr. Part No.:
- RM/92020/M/10
- Brand:
- Norgren
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Compact Cylinder, 10 Bar Maximum Operating Pressure, 42 (L) x 32 (W) x 35.5mm (H) - RM/92000/M Series - RM/92020/M/10
For power movement in a tight spot, install this pneumatic compact cylinder from IMI Norgren. It's used to position, clamp or eject objects in automated setups. Small dimensions of 42 (L) x 32 (W) x 35.5mm (H) mean this is a space-saver – it's about a third of the size of commonly used alternatives. Polyurethane nitrile rubber seals keep the device airtight to ensure optimal performance, while a low-friction design helps reduce wear for a longer lifespan. The non-corrosive aluminium and stainless steel construction takes temperatures between -5°C and +80°C in its stride.
Features & Benefits
• Short 10mm stroke for repeated accuracy
• M5 port connections for wide compatibility with standard systems
• Light weight of 220g adds minimal strain to your structures
• M5 port connections for wide compatibility with standard systems
• Light weight of 220g adds minimal strain to your structures
Applications
• Medical imaging equipment
• Automotive manufacturing and maintenance
• Railway applications
• Automotive manufacturing and maintenance
• Railway applications
At what pressures can I use this pneumatic compact cylinder?
The unit's broad operating pressure range between 1 and 10 bar lets you use it with systems running at both low and high pressure.
Is this a single-acting or double-acting unit?
The product is a double-acting unit, so it retracts and delivers thrust from both ends for consistent power.
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | RM/92000/M |
Length | 42mm |
Pneumatic Connection | M5 |
Cushioning Type | Not Cushioned |
Dimensions | 42 x 32 x 32mm |
Width | 32mm |
Maximum Operating Pressure | 10 bar |
Height | 32mm |
Weight | 220g |
Diameter | 20mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -5°C |