- RS Stock No.:
- 176-1693
- Brand:
- RS PRO
- RS Stock No.:
- 176-1693
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro double-acting compact cylinders according to ISO 21287 suitable for
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
Specifications
Attribute | Value |
---|---|
Stroke | 125мм |
Bore | 40мм |
Action | Double |
Length | 177мм |
Cushioning Type | Not Cushioned |
Dimensions | 177 x 55 x 55мм |
Width | 55мм |
Maximum Operating Pressure | 10 bar |
Height | 55мм |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +80°C |