- RS Stock No.:
- 202-8938
- Mfr. Part No.:
- ADN-40-40-A-PPS-A
- Brand:
- Festo
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$291.40
(exc. GST)
$335.11
(inc. GST)
Units | Per unit |
1 + | $291.40 |
- RS Stock No.:
- 202-8938
- Mfr. Part No.:
- ADN-40-40-A-PPS-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo double-acting compact cylinder according to ISO 21287 suitable for filtered and lubricated compressed air as well as non lubricated air which used self-adjusting pneumatic end-position cushioning because of that it helping to reduce noise and vibration, prolongs service life and increase production and productivity and assembled in any position. Its stroke size is 40mm and M10x1.25 is thread of piston rod which has operating pressure up to 1 to 10 bar.
Ambient temperature -20 to 80 °C
2 - moderate corrosion stress
2 - moderate corrosion stress
Specifications
Attribute | Value |
---|---|
Stroke | 40мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | ADN |
Model Number p | 572678 |