- RS Stock No.:
- 753-1201
- Mfr. Part No.:
- CQ2B40-10DCZ
- Brand:
- SMC
On back order for despatch 28/05/2024, delivery within 1 working days from despatch date.
Added
Price (ex. GST) Each
$126.72
(exc. GST)
$145.73
(inc. GST)
Units | Per unit |
1 + | $126.72 |
- RS Stock No.:
- 753-1201
- Mfr. Part No.:
- CQ2B40-10DCZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 46.5mm |
Cushioning Type | Rubber |
Dimensions | 46.5 x 52 x 52mm |
Width | 52mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 52mm |
Minimum Operating Temperature | -10°C |
Weight | 229g |
Maximum Operating Temperature | +70°C |