- RS Stock No.:
- 203-8478
- Mfr. Part No.:
- CR-M30X1,5
- Brand:
- Festo
On back order for despatch 13/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$68.31
(exc. GST)
$78.56
(inc. GST)
Units | Per unit |
1 + | $68.31 |
- RS Stock No.:
- 203-8478
- Mfr. Part No.:
- CR-M30X1,5
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The nut festo CR-M38X1,5 For type CRHD is made from high-alloy steel. It is free of copper and PTFE.
Assembly position Any
Corrosion resistance classification CRC 4 - Very high corrosion stress
Product weight 61 g
Material mounting High alloy steel, non-corrosive
Corrosion resistance classification CRC 4 - Very high corrosion stress
Product weight 61 g
Material mounting High alloy steel, non-corrosive
Specifications
Attribute | Value |
---|---|
Manufacturer Series | 5, CR-M30X1 |