Subtotal (1 unit)*
$20.90
(exc. GST)
$24.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.90 |
*price indicative
- RS Stock No.:
- 838-9370
- Mfr. Part No.:
- I-032B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Single Knuckle Joint | |
| LED Indicator | No | |
| Depth | 25 mm | |
| Height | 20 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Single Knuckle Joint | ||
LED Indicator No | ||
Depth 25 mm | ||
Height 20 mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Related links
- SMC Single Knuckle Joint I-032B to fit 25 and 32 mm
- SMC Single Knuckle Joint I-G Series
- SMC Single Knuckle Joint I-G03 to fit 25 mm
- SMC Single Knuckle Joint I-G012 to fit 12 mm
- SMC Single Knuckle Joint I-G03SUS to fit 25 and 32 mm
- SMC Single Knuckle Joint I-P010A to fit 10 mm
- SMC Single Knuckle Joint I-G05 to fit 50 and 63 mm
- SMC Single Knuckle Joint I-020B to fit 20 mm
