- RS Stock No.:
- 203-6150
- Mfr. Part No.:
- B-1/2-NPT
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 203-6150
- Mfr. Part No.:
- B-1/2-NPT
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Blanking Plug, Steel, 1/2 Inch NPT - B-1/2-NPT
Protect your pneumatic system against corrosion and blockages with this blanking plug from Festo. It fits into pneumatic ports when they're disconnected to prevent dust and moisture from entering the pipelines and contaminating or damaging your equipment. This ensures clear airways and enables compressed air to move freely for efficient and reliable performance. Thanks to its 1/2-inch threaded design, the plug is simple to install securely without the need for any specialised tools.
Robust steel material for resistance to impact, corrosion and wear to ensure long-lasting protection
Light weight of 25.3g for easy handling and minimal strain on your equipment
Light weight of 25.3g for easy handling and minimal strain on your equipment
Applications
Transportation and loading applications
Equipment maintenance
Manufacturing industry
Equipment maintenance
Manufacturing industry
What are the advantages of a threaded blanking plug over a push-in blanking plug?
Both threaded and push-in blanking plugs provide good protection for your unused airways. Push-in blanking plugs offer a convenient seal that's simple to insert and remove as needed. Threaded blanking plugs like this one fit more securely into your ports and deliver a tighter seal, making them a good choice for use in areas where there's a high likelihood of vibration and contamination.
Specifications
Attribute | Value |
---|---|
Accessory Type | Blanking Plug |
Threaded Connection - Thread Size | 1/2in |
Manufacturer Series | B |
Material | Steel |