EMERSON – AVENTICS QR1-S-RVT Series, 2122012140, G 1/4, NPT, Rc, G
- RS Stock No.:
- 303-467
- Mfr. Part No.:
- 2122012140
- Brand:
- EMERSON – AVENTICS
Subtotal (1 box of 10 units)*
$346.49
(exc. GST)
$398.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $346.49 | $34.649 |
*price indicative
- RS Stock No.:
- 303-467
- Mfr. Part No.:
- 2122012140
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | G 1/4 | |
| Connection Thread Standard | NPT, Rc, G | |
| Tube Connection Type | Push-in | |
| Tube Connection Size | 12 mm | |
| Series | QR1-S-RVT | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ATEX, CUTR | |
| Food Grade | Yes | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size G 1/4 | ||
Connection Thread Standard NPT, Rc, G | ||
Tube Connection Type Push-in | ||
Tube Connection Size 12 mm | ||
Series QR1-S-RVT | ||
Material Stainless Steel | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ATEX, CUTR | ||
Food Grade Yes | ||
Finish Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Aventics Elbow Union push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.
Elbow fitting
Port G is G 1 by 4 and Port D diameter is 12mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated
Related links
- EMERSON – AVENTICS QR1-S-RVT Series G 1/2 Rc, G
- EMERSON – AVENTICS QR1-S-RVT Series G 3/8 Rc, G
- EMERSON – AVENTICS QR1-S-RVT Series M5 G, NPT
- EMERSON – AVENTICS QR1-S-RVT Series G 3/8 G, NPT
- EMERSON – AVENTICS QR1-S-RVT Series G 1/2 NPT, G
- EMERSON – AVENTICS QR1-S-RVT Series G 1/2 Rc, NPT
- EMERSON – AVENTICS QR1-S-RVT Series M5 NPT, G
- EMERSON – AVENTICS QR1-S-RVT Series M5 NPT, G
