SMC KQ2 Series, KQ2F04-G01A1 Threaded NPT
- RS Stock No.:
- 363-791
- Mfr. Part No.:
- KQ2F04-G01A1
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
$91.82
(exc. GST)
$105.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $91.82 | $9.182 |
*price indicative
- RS Stock No.:
- 363-791
- Mfr. Part No.:
- KQ2F04-G01A1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Type A | Threaded | |
| Connection Size A | 1/8 in | |
| Connection Size B | 4 mm | |
| Connection Type B | NPT | |
| Series | KQ2 | |
| Thread Size | 1/8 in | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Finish | Electroless Nickel Plated | |
| Food Grade | No | |
| Chemical Resistant | Yes | |
| Maximum Operating Pressure | 1 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Type A Threaded | ||
Connection Size A 1/8 in | ||
Connection Size B 4 mm | ||
Connection Type B NPT | ||
Series KQ2 | ||
Thread Size 1/8 in | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Finish Electroless Nickel Plated | ||
Food Grade No | ||
Chemical Resistant Yes | ||
Maximum Operating Pressure 1 bar | ||
- COO (Country of Origin):
- JP
The SMC Female Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications.
Compact and light weight
RoHS compliant
Related links
- SMC KQ2 Series, KQ2F04-01A Threaded Push-in
- SMC KQ2 Series, KQ2F04-G01N Threaded Rc
- SMC KQ2 Series, KQ2F04-01N Threaded Rc
- SMC KQ2 Series, KQ2F04-G02A1 G 1/4 Threaded
- SMC KQ2 Series, KQ2F03-34A Threaded NPT
- SMC KQ2 Series 1/8 in
- SMC Threaded Series Speed Controller Speed Controller, Threaded NPT
- SMC KQ2 Series, KQ2S06-G01A1 Threaded Threaded Male
