SMC KQ2 Series, KQ2L08-00A Push-in Push-in

Subtotal (1 bag of 10 units)*

$98.46

(exc. GST)

$113.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$98.46$9.846

*price indicative

RS Stock No.:
363-905
Mfr. Part No.:
KQ2L08-00A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Union Elbow

Connection Type A

Push-in

Connection Size A

8 mm

Connection Type B

Push-in

Connection Size B

8 mm

Series

KQ2

Material

Polybutylene Terephthalate Resin, Stainless Steel, Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Finish

Nickel Plated, Brass, White

Maximum Operating Pressure

10 bar

COO (Country of Origin):
SG

SMC KQ2 Series Pneumatic Fitting, 8mm Connection size A, 8mm Connection size B - KQ2L08-00A


This pneumatic fitting provides a Compact elbow Union for connecting 8mm pneumatic tubing in industrial systems. It is intended for use where a right-angle change of flow is required while maintaining a push-in connection interface. The construction combines polymer and metal components for fluid handling in automation and machinery environments.

Features and Benefits:


• Push-in connections enable fast tube installation and removal
• 10 bar maximum pressure supports high-pressure pneumatic circuits
• −5°C to 60°C operating range suits temperate industrial environments
• Nickel-plated brass and stainless parts resist wear and contact corrosion
• Polybutylene terephthalate body reduces weight while retaining dimensional stability

Applications


• Suitable for pneumatic control lines in automated assembly
• Ideal for junctions in compressed Air distribution manifolds
• Used for connections in factory robotics pneumatic actuators
• Can be used for instrumentation tubing in electrical cabinets

What materials contact the conveyed Air and where are they located?


The main flow path uses a polybutylene terephthalate resin body, with brass and stainless-steel elements at the interfaces and a nickel-plated finish on external metal parts.

How does the fitting cope with corrosive workshop atmospheres?


Corrosion resistance is provided by stainless-steel components and a nickel-plated brass finish on external metal surfaces to reduce degradation from exposure.

What approval ensures restricted substances are managed?


The component meets RoHS directives, limiting certain hazardous materials in its manufacture.

Which connection types does it employ and how do they assist maintenance?


Both ports use push-in connectors, allowing quick disconnection and reassembly of 8mm tubing for service or reconfiguration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy