SMC KQ2 Series, KQ2L08-03AS Threaded Push-in

Subtotal (1 bag of 10 units)*

$111.54

(exc. GST)

$128.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$111.54$11.154

*price indicative

RS Stock No.:
363-918
Mfr. Part No.:
KQ2L08-03AS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Fitting

Sub Type

Male Elbow

Connection Type A

Threaded

Connection Size A

8 mm

Connection Type B

Push-in

Series

KQ2

Minimum Operating Temperature

-5°C

Material

Electroless Nickel Plated Brass

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Finish

Electroless Nickel Plated Brass

Maximum Operating Pressure

10 bar

Connection Type

R 3/8

COO (Country of Origin):
SG

SMC KQ2 Series Pneumatic Fitting, 8mm Connection size, Threaded Connection Type - KQ2L08-03AS


This pneumatic fitting connects a threaded port to a push-in tube for compressed Air systems, providing a Compact 90° change of direction in pneumatic lines. Constructed from electroless nickel‑plated brass, it suits industrial automation and mechanical installations where a Durable male elbow connector is required. The component is designed to operate across typical workshop temperature ranges and integrates a push‑fit tube end for Rapid assembly.

Features and Benefits:


• Electroless nickel plating resists corrosion for extended service life
• Male elbow geometry enables Compact routing in confined spaces
• Push‑in tube connection allows Rapid tool‑free installation
• Threaded inlet provides secure mating to ported components
• Rated for operation up to 10 bar to meet system pressure demands
• Functional down to −5°C for low‑temperature environments

Applications


• Suitable for routing Air to pneumatic actuators in automation cells
• Ideal for compressed Air distribution on production machinery
• Used with valve manifolds requiring a Compact male elbow
• Can be used for pneumatic tooling in electrical and electronics assembly
• Suitable for retrofit fittings in mechanical plant maintenance

What material prevents dezincification and improves wear resistance?


The connector is manufactured from nickel‑plated brass, which reduces dezincification risks and improves surface hardness compared with untreated brass.

How does the fitting behave at elevated temperature?


It remains serviceable up to 60 °C, maintaining sealing integrity and mechanical stability under normal compressed Air conditions.

Is it suitable for regulated Air systems with condensate present?


The plated brass construction offers enhanced resistance to moisture‑related degradation, making it appropriate for systems where some condensate may occur.

What approval or environmental standard does it meet?


It conforms to RoHS requirements, restricting specified hazardous substances in its materials.

Related links