SMC KQ2S Series, KQ2S06-M5N1 M5 x 0.8 Threaded Male
- RS Stock No.:
- 364-713
- Mfr. Part No.:
- KQ2S06-M5N1
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
$66.68
(exc. GST)
$76.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 364-713
- Mfr. Part No.:
- KQ2S06-M5N1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 6 mm | |
| Connection Type A | M5 x 0.8 | |
| Connection Type B | Threaded Male | |
| Connection Size B | M5 | |
| Thread Standard | R | |
| Series | KQ2S | |
| Thread Size | M5 | |
| Material | Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ANSI/ASME/B1.1 | |
| Finish | Brass Nickel Plated, Grey, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Connection Type | 6 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 6 mm | ||
Connection Type A M5 x 0.8 | ||
Connection Type B Threaded Male | ||
Connection Size B M5 | ||
Thread Standard R | ||
Series KQ2S | ||
Thread Size M5 | ||
Material Brass, Polybutylene Terephthalate, Stainless Steel (Internal) | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ANSI/ASME/B1.1 | ||
Finish Brass Nickel Plated, Grey, White | ||
Maximum Operating Pressure 1 Mpa | ||
Connection Type 6 mm | ||
- COO (Country of Origin):
- JP
The SMC Male Connector offers design flexibility, allowing for versatile integration into various systems. It is built for easy maintenance, ensuring minimal downtime. Additionally, it features an expanded operating temperature range, making it suitable for a wide range of environments and applications. Comes with hexagonal shaped head.
Compact and light weight
Accepts nylon tubes
Related links
- SMC KQ2S Series, KQ2S06-M5A1 M5 x 0.8 Threaded Male
- SMC KQ2 Series, KQ2S06-M5G1 M5 x 0.8 Threaded Male
- SMC KQ2S Series, KQ2S06-G02A1 G 1/4 Threaded Male
- SMC KQ2V Series, KQ2V06-M5N M5 x 0.8 Threaded Male
- SMC KQ2 Series, KQ2U06-M5A M5 x 0.8 Threaded Male
- SMC KQ2 Series, KQ2S04-M5A1 M5 x 0.8 Threaded Male
- SMC KQ2W Series, KQ2W06-M5N M5 x 0.8 Threaded Male
- SMC KQ2T Series, KQ2T23-M5A M5 x 0.8 Threaded Male
