Norgren PNEUFIT Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 210-2259
- Mfr. Part No.:
- 101250618 DIS
- Brand:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-2259
- Mfr. Part No.:
- 101250618 DIS
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Straight Threaded Adapter, R1/8 Male to Push-In 6 mm Connectors, 18 Bar Maximum Operating Pressure - PNEUFIT Series - 101250618
Reliably transmit air in your industrial pneumatic systems with this robust threaded adapter from IMI Norgren. On one end of the unit, there's an R1/8 male threaded connector made of nickel-plated brass material that's durable and resistant to corrosion, so it lasts a long time even in harsh environments. The other end has a push-in connector that fits easily into 6mm tubes, saving you time and effort during installation. Thanks to a maximum operating pressure of 18 bar, this adapter is well-suited to heavy-duty applications.
Features & Benefits
Wide operating temperature range of -20°C to +80°C for use in challenging conditions
Taper thread coated with non-PTFE-based sealant for a safe and secure connection
Compact length of 23mm for installation in setups with limited space
Thread length of 7.5mm for a firm, vibration-proof grip on the connected pipe
Taper thread coated with non-PTFE-based sealant for a safe and secure connection
Compact length of 23mm for installation in setups with limited space
Thread length of 7.5mm for a firm, vibration-proof grip on the connected pipe
Applications
Air supply units
Foundries and metal workshops
Gas plants
Foundries and metal workshops
Gas plants
How do I maintain this adapter?
You should inspect the adapter regularly and clean it to ensure that contaminants don't accumulate, which helps prevent blockages.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | Pneufit |
Inlet Port | R 1/8 Male |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Finish | Nickel Plated |
Maximum Operating Pressure | 18 bar |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Angle | Straight |
Maximum Operating Temperature | +80°C |
Mounting Type | Inline |
Standards Met | ISO |