- RS Stock No.:
- 815-5293
- Mfr. Part No.:
- AS2201FS-01-08S
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 815-5293
- Mfr. Part No.:
- AS2201FS-01-08S
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Type | Speed Controller |
Inlet Port Type | Threaded |
Threaded Inlet Port | R 1/8 Male |
Tube Outlet Port | 8mm |
Manufacturer Series | AS |
Outlet Port Type | Tube |
Minimum Outlet Pressure | 0.1MPa |
Maximum Outlet Pressure | 1MPa |
Threaded Inlet Thread Gender | Male |
Threaded Inlet Thread Standard | R |
Threaded Inlet Thread Size | 1/8 |