SMC Manual Pneumatic Control Valve VHK Series, R 1/8 in, VHK3A-06F-01S

Subtotal (1 unit)*

$30.64

(exc. GST)

$35.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.64

*price indicative

RS Stock No.:
425-764
Mfr. Part No.:
VHK3A-06F-01S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Control Mechanism

Manual

Product Type

Pneumatic Control Valve

Port Size

1/8 in

Port Type

Female Thread, One-Touch Fitting

Connection Thread Standard

R

Series

VHK

Control Button/Switch Colour

Blue

Maximum Operating Pressure

8 bar

Body Material

Brass, Polybutylene Terephthalate

Valve Function

3 Position

Port Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 60204-1, RoHS, ISO 4414, ISO 10218-1, UL-94 V-0, ISO 4413

Height

44.5mm

Length

56.9mm

Width

18mm

Number of Ports

3

Number of Positions

3

Model Number

VHK3A-06F-01S

Thread Size

1/8 in

The SMC finger valve is engineered for precision control in pneumatic applications. Its innovative design incorporates a robust poppet valve construction, ensuring a large effective area that facilitates efficient airflow. Operating under pressures up to 1.0 MPa, this valve is perfect for a variety of tasks ranging from simple on/off control to complex pneumatic circuits. With a user-friendly small knob, it provides ease of operation while maintaining a reliable performance over time. The product is suitable for diverse tubing materials, making it a versatile choice for various setups. Designed to withstand ambient temperatures of up to 60°C, it offers durability in demanding environments, making it an essential component for any pneumatic system.

Designed for efficient airflow with a large effective area

Operates under maximum pressures for reliable performance

User-friendly knob for easy operation

Compatible with multiple tubing materials for versatility

Durable construction that withstands high ambient temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy