- RS Stock No.:
- 414-288
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 414-288
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 4 bar |
Minimum Operating Pressure | 0bar |
Inlet Port Thread Standard | G |
Throat Diameter | 25mm |
Inlet Port Size | G 1/4 |
Input Air Flow | 7SCFM |
Output Air Flow | 196SCFM |
Material | Anodised Alloy |
Inlet Port - Thread Size | 1/4in |