SMC Angle Seat Pneumatic Operated Process Valve, 3/4 in G

  • RS Stock No. 126-0250
  • Mfr. Part No. VXB215FHA
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Two Port Angled Seat Valve

Professional range of two port angled seat valves. All come with a long service life (3 million Steam cycles & 5 million air cycles).
Also the valves have low leakage and low-pressure loss. All models are highly reliable and excellent quality.

Specifications
Attribute Value
Valve Type Angle Seat
Default Valve Position NC
Connection 3/4 in G
Maximum Working Pressure 0.6 MPa
Thread Size 3/4in
Thread Standard G
Discontinued product