- RS Stock No.:
- 547-578
- Mfr. Part No.:
- CDJP2B16-30D
- Brand:
- SMC
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$111.49
(exc. GST)
$128.21
(inc. GST)
Units | Per unit |
1 + | $111.49 |
- RS Stock No.:
- 547-578
- Mfr. Part No.:
- CDJP2B16-30D
- Brand:
- SMC
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Cylinders
Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | CJP2 |
Length | 73.5mm |
Cushioning Type | Rubber |
Dimensions | 73.5 x 20 x 24.5mm |
Width | 20mm |
Maximum Operating Pressure | 0.7 MPa |
Height | 24.5mm |
Piston Speed | 50 → 500mm/s |
Weight | 63g |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |