- RS Stock No.:
- 202-3175
- Mfr. Part No.:
- EGZ-10-5
- Brand:
- Festo
11 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$124.23
(exc. GST)
$142.86
(inc. GST)
Units | Per unit |
1 + | $124.23 |
- RS Stock No.:
- 202-3175
- Mfr. Part No.:
- EGZ-10-5
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo cartridge cylinder EGZ-10-5 With double-ended male thread on cylinder housing .
Stroke 5 mm
Piston diameter 10 mm
Cushioning No cushioning
Assembly position Any
Mode of operation (* single-acting, * pushing action)
Piston diameter 10 mm
Cushioning No cushioning
Assembly position Any
Mode of operation (* single-acting, * pushing action)
Specifications
Attribute | Value |
---|---|
Stroke | 5mm |
Bore | 10mm |
Action | Single |
Manufacturer Series | EGZ |
Model Number p | 15036 |