SMC Double Action Pneumatic Pin Cylinder, CDJ2B16-100Z-B

  • RS Stock No. 890-3241
  • Mfr. Part No. CDJ2B16-100Z-B
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CH
Product Details

CJ2 Series Cylinders

The CJ2 series from SMC are miniature cylinders. Available in spring extend, spring return, or double acting offer stainless steel tubing and stainless steel rods.These pneumatic cylinders are available in various bore sizes and stroke lengths. Mounting options include basic, foot, front flange, and double rear clevis. Series CJ2 is auto switch capable.

Compact / lightweight mini air cylinders
Double acting, high speed
Built in magnet

Note

Outward Thrust and Return Thrust or Pull are calculated at maximum operating pressure (7bar).

Specifications
Attribute Value
Action Double
Rods Single
Bore 16mm
Stroke 100mm
Piston Speed 50 750mm/s
Maximum Operating Pressure 0.7 MPa
Absolute Maximum Pressure 1.05MPa
Cushioning Type Rubber
Port Connection M5 x 0.8
Dimensions 175 x 18 x 18mm
Weight 55g
Minimum Piston Speed 50mm/s
Length 175mm
Width 18mm
Maximum Operating Temperature 60°C
Minimum Operating Temperature -10°C
Maximum Piston Speed 750mm/s
Height 18mm
1 Within 5 working day(s) (Global stock)
3 Within 5 working day(s) (Global stock)
Price (ex. GST) Each
$ 97.30
(exc. GST)
$ 111.90
(inc. GST)
units
Per unit
1 +
$97.30