- RS Stock No.:
- 121-4784
- Mfr. Part No.:
- DSBC-50-500-PPVA-N3
- Brand:
- Festo
2 in Global stock for delivery within 7 working day (+3 days for regional areas).
4 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$475.08
(exc. GST)
$546.34
(inc. GST)
Units | Per unit |
1 + | $475.08 |
- RS Stock No.:
- 121-4784
- Mfr. Part No.:
- DSBC-50-500-PPVA-N3
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, Adjustable Cushioning, 0.4 to 12 Bar Operating Pressure - DSBC-50-500-PPVA-N3
Keep your machine components on the straight and narrow using this pneumatic piston rod cylinder from Festo. As air flows into the double-acting unit, the piston rod is driven back and forth to generate movement. Adjustable cushioning at both ends is on hand to soften the blows from the piston, protecting it from wear and tear. The cylinder's low-friction design makes sure it runs smoothly, so your production line stays on the move. To cut out the risk of air leakage, this cylinder comes with robust TPE-U seals that make it gas-tight.
Operating pressure range between 0.4 and 12 bar for safe use in low-to-medium-pressure environments
Wrought aluminium alloy barrel stands up to mechanical wear
Can be mounted in any position for flexibility
Threaded G1/4 pneumatic connection for hassle-free attachment
High-alloy steel piston rod is resistant to corrosion, extending the cylinder's service life
Wrought aluminium alloy barrel stands up to mechanical wear
Can be mounted in any position for flexibility
Threaded G1/4 pneumatic connection for hassle-free attachment
High-alloy steel piston rod is resistant to corrosion, extending the cylinder's service life
Applications
Printing presses
Laboratories
Manufacturing industry
Aerospace engineering
HVAC systems
Laboratories
Manufacturing industry
Aerospace engineering
HVAC systems
What's the operating temperature range of this cylinder?
This cylinder has a broad operating temperature range between -20°C and +80°C, so you can rely on it to withstand harsh industrial environments.
Specifications
Attribute | Value |
---|---|
Stroke | 500mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 677.8mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 677.8 x 64 x 64mm |
Width | 64mm |
Maximum Operating Pressure | 12 bar |
Height | 64mm |
VDMA Standard | 24562 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Weight | 1.2kg |
ISO Standard | 15552 |
Test Weight | 1190 g @ 0 mm Stroke |
Stroke Interval Weight | 56 g @ 10 mm Stroke |
Model Number p | 1366959 |