- RS Stock No.:
- 121-5233
- Mfr. Part No.:
- DSBC-32-125-PPVA-N3
- Brand:
- Festo
11 in Global stock for delivery within 7 working day (+3 days for regional areas).
4 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$279.74
(exc. GST)
$321.70
(inc. GST)
Units | Per unit |
1 + | $279.74 |
- RS Stock No.:
- 121-5233
- Mfr. Part No.:
- DSBC-32-125-PPVA-N3
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, 465g Weight, High Alloy Steel Piston Rod - DSBC-32-125-PPVA-N3
To push loads in the right direction, fit your pneumatic equipment with this piston rod cylinder from Festo. With a return stroke force of 415N and advance stroke force of 483N, it's the right choice for light-duty applications. The cylinder works by the forward and reverse thrust of its piston, which is powered by compressed air forced through its two ports. This makes it useful for jobs that need positive end-of-stroke positioning. To ensure long-term performance, the unit comes with adjustable PPV cushioning at both ends to reduce noise and friction.
Magnetic piston for contactless detection by proximity sensors, so supports automated operation
Broad operating temperature range of -20°C to +80°C for use in challenging conditions
Light weight of 465g for easy handling during installation
TPE-U(PU) seals block out dust and contaminants to ensure reliable performance
Can be mounted in any position to match your design needs
Broad operating temperature range of -20°C to +80°C for use in challenging conditions
Light weight of 465g for easy handling during installation
TPE-U(PU) seals block out dust and contaminants to ensure reliable performance
Can be mounted in any position to match your design needs
Applications
Chemical laboratories
Automotive industry
Oil and gas plants
Automotive industry
Oil and gas plants
Is this cylinder corrosion-resistant?
Yes, thanks to coated die-cast aluminium housing, this cylinder holds its own against rust and corrosion, making it a dependable choice for use in harsh environments.
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 270.1mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 270.1 x 45 x 45mm |
Width | 45mm |
Maximum Operating Pressure | 12 bar |
Height | 45mm |
Stroke Interval Weight | 27 g @ 10 mm Stroke |
Maximum Operating Temperature | +80°C |
Model Number p | 1376427 |
Minimum Operating Temperature | -20°C |
Weight | 465g |
Test Weight | 465 g @ 0 mm Stroke |
ISO Standard | 15552 |
VDMA Standard | 24562 |