- RS Stock No.:
- 121-5268
- Mfr. Part No.:
- DSBC-40-150-PPVA-N3
- Brand:
- Festo
- RS Stock No.:
- 121-5268
- Mfr. Part No.:
- DSBC-40-150-PPVA-N3
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, Air Cushion Type, 12 Bar Maximum Operating Pressure - DSBC-40-150-PPVA-N3
When you need to make sure your system's components are in the best position for the job, use this pneumatic piston rod cylinder from Festo. Thanks to its double-acting rod, you can control movement in both directions, meaning precise clamping and placing is no problem. A pocket of air at each end absorbs excess energy to ensure movements are smooth and internal parts won't wear out in a hurry. This cushioning is adjustable to compensate for changing loads and to keep performance at its peak. There are two slots on the housing, making it a cinch to add position-sensing devices and automate processes. As it mounts in any position, you can place this cylinder exactly where it's needed.
Features & Benefits
150mm stroke supports lengthy movements
Coated aluminium body and high-alloy steel rod for durability
Wide operating temperature range of -20°C to +80°C to handle harsh conditions
Coated aluminium body and high-alloy steel rod for durability
Wide operating temperature range of -20°C to +80°C to handle harsh conditions
Applications
Lifting and hoisting equipment
Industrial conveyors
Gates and doors
Robotics systems
Industrial conveyors
Gates and doors
Robotics systems
What's the operating pressure range of this pneumatic piston rod cylinder?
It has an operating pressure between 0.6 and 12 bar. This means you can use this pneumatic cylinder with both low-power and medium-power systems.
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 311.9mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 311.9 x 54 x 54mm |
Width | 54mm |
Maximum Operating Pressure | 12 bar |
Height | 54mm |
Test Weight | 740 g @ 0 mm Stroke |
Maximum Operating Temperature | +80°C |
Model Number p | 2123226 |
ISO Standard | 15552 |
VDMA Standard | 24562 |
Minimum Operating Temperature | -20°C |
Weight | 740g |
Stroke Interval Weight | 37 g @ 10 mm Stroke |