- RS Stock No.:
- 121-5276
- Mfr. Part No.:
- DSBC-40-250-PPVA-N3
- Brand:
- Festo
3 in Global stock for delivery within 7 working day (+3 days for regional areas).
4 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$340.68
(exc. GST)
$391.78
(inc. GST)
Units | Per unit |
1 + | $340.68 |
- RS Stock No.:
- 121-5276
- Mfr. Part No.:
- DSBC-40-250-PPVA-N3
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, Male Thread, G1/4 Pneumatic Connection - DSBC-40-250-PPVA-N3
Moving loads in your compressed air system is a breeze with this pneumatic piston rod cylinder from Festo. It's a powerful choice that generates up to 754N of force thanks to its 250mm stroke and 40mm bore, making it well-suited to high-speed applications. The unit's double-action design means compressed air drives the piston in both directions, so it's ideal for packaging equipment or factory automation. As it works in a pressure range between 0.6 and 12 bar, it's a versatile option. PU seals mean that contaminants are kept at bay, so you can rest assured this cylinder will go on delivering top-notch performance over the long term.
Features & Benefits
Air cushioning system minimises impact to increase longevity and reduce noise
High alloy steel piston resists mechanical stress and corrosion, for a long service life
High alloy steel piston resists mechanical stress and corrosion, for a long service life
Applications
Textile industry
Pulp and paper mills
Hospitals and medical centres
Pulp and paper mills
Hospitals and medical centres
What size is this cylinder?
It has compact dimensions of 411.9 (L) x 54 (W) x 54mm (H), so it fits neatly into busy systems.
How much does the cylinder weigh?
This cylinder weighs in at just 740g, so it won't strain your system.
Specifications
Attribute | Value |
---|---|
Stroke | 250mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 411.9mm |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 411.9 x 54 x 54mm |
Width | 54mm |
Maximum Operating Pressure | 12 bar |
Height | 54mm |
Model Number p | 1376664 |
Stroke Interval Weight | 37 g @ 10 mm Stroke |
Test Weight | 740 g @ 0 mm Stroke |
Minimum Operating Temperature | -20°C |
Weight | 740g |
VDMA Standard | 24562 |
Maximum Operating Temperature | +80°C |
ISO Standard | 15552 |