- RS Stock No.:
- 121-5286
- Mfr. Part No.:
- DSBC-40-50-PPSA-N3
- Brand:
- Festo
34 in Global stock for delivery within 7 working day (+3 days for regional areas).
19 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$313.11
(exc. GST)
$360.08
(inc. GST)
Units | Per unit |
1 + | $313.11 |
- RS Stock No.:
- 121-5286
- Mfr. Part No.:
- DSBC-40-50-PPSA-N3
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, 40mm Bore, 50mm Stroke - DSBC Series - DSBC-40-50-PPSA-N3
This double-acting cylinder from Festo is an essential component of industrial process control systems. It comprises a piston made of high-alloy steel for optimal performance and long service life. This piston is housed in a protective cover made of die-cast aluminium that's both durable and lightweight. It works by reacting to the pressure difference in its air port, which cause the piston to extend and retract as required. There are also mounting slots for proximity sensors that adjust its movement based on the specific job at hand.
Polyphenylene sulphide (PPS) cushioning to reduce noise and vibration and increase service life
Wide stroke length range for versatility in application
High advancing force of 754N (newtons) at 6 bars of pressure for heavy-duty applications
Thermoplastic elastomer (TPE) seals to prevent air leakage
Wide stroke length range for versatility in application
High advancing force of 754N (newtons) at 6 bars of pressure for heavy-duty applications
Thermoplastic elastomer (TPE) seals to prevent air leakage
Application Information
Process control systems
Assembly lines
Drinks production
Assembly lines
Drinks production
What's the function of cushioning in cylinders?
Cushioning prevents damage to the cylinder head from the return force of the piston. It absorbs the shock that would result from the full inertia of the returning piston.
Specifications
Attribute | Value |
---|---|
Stroke | 50мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | DSBC |
Length | 211.9мм |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 211.9 x 54 x 54мм |
Width | 54мм |
Absolute Maximum Pressure | ISO8573-1:2010 |
Maximum Operating Pressure | 12 bar |
Height | 54мм |
VDMA Standard | 24562 |
Piston Speed | ISO8573-1:2010 |
ISO Standard | 15552 |
Weight | 740g |
Maximum Operating Temperature | ISO8573-1:2010°C |
Test Weight | 740 g @ 0 mm Stroke |
Stroke Interval Weight | 37 g @ 10 mm Stroke |
Model Number p | 1376905 |
Diameter | ISO8573-1:2010 |
Minimum Operating Temperature | ISO8573-1:2010°C |